725-066-540-101

Heilind Number:EDA725-066-540-101
Manufacturer:EDAC
Manufacturer Number:725-066-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-066-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-066-540-101

Detailed Description

Introducing the 725-066-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With its black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in any application. Featuring 66 positions in a single row with a .1 inch pitch and .2 inch row spacing, it offers optimal connectivity for high-density PCB designs. Crafted with copper alloy contacts, it ensures efficient power transmission with a maximum amperage of 3 A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for secure and high-performance card edge connections in your electronic projects.