725-066-540-201

Heilind Number:EDA725-066-540-201
Manufacturer:EDAC
Manufacturer Number:725-066-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-066-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-066-540-201

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in demanding environments. With a high amperage rating of 3 A, it provides efficient power transmission. The two rows of copper alloy contacts, spaced at .1 inches with .2 inches between rows, offer a total of 66 positions for secure and stable connections. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.