725-066-541-101

Heilind Number:EDA725-066-541-101
Manufacturer:EDAC
Manufacturer Number:725-066-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-066-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-066-541-101

Detailed Description

Enhance connectivity within your electronic devices with our 725-066-541-101 Press-fit Card Edge Connector. Designed for reliable performance, this black connector features a single row layout with 66 positions, making it ideal for various PCB applications. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures secure and efficient power transmission at an amperage of 3A. Its compact .1 inch pitch and .2 inch row spacing allow for seamless integration on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in extreme environments. Trust in our high-quality product to streamline your board-to-board connections with ease.