725-066-545-101

Heilind Number:EDA725-066-545-101
Manufacturer:EDAC
Manufacturer Number:725-066-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-066-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-066-545-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your PCB assembly projects. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring 66 positions in a single row, it provides ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for superior quality and seamless connectivity in your projects.