725-067-520-101

Heilind Number:EDA725-067-520-101
Manufacturer:EDAC
Manufacturer Number:725-067-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-067-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-067-520-101

Detailed Description

Introducing our 725-067-520-101 Press-fit Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a high number of positions (67), it offers ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches ensure accurate alignment. Whether you're working on industrial machinery or consumer electronics, this connector, rated for 3A of current, can handle the task with ease. Its straight mount orientation and wide operating temperature range (-40 to 105°C) make it suitable for a variety of applications. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs.