725-067-522-101

Heilind Number:EDA725-067-522-101
Manufacturer:EDAC
Manufacturer Number:725-067-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-067-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-067-522-101

Detailed Description

Introducing our high-performance 725-067-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a single row design with 67 positions and a compact .1 inch pitch, this connector is perfect for space-constrained applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal conductivity and longevity. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable performance in even the harshest environments. Designed for straight mount orientation, installation is a breeze. Trust in the quality and precision of our black Card Edge Connector for all your PCB connectivity needs.