725-067-525-101

Heilind Number:EDA725-067-525-101
Manufacturer:EDAC
Manufacturer Number:725-067-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-067-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-067-525-101

Detailed Description

Introducing our 725-067-525-101 Press-fit Card Edge Connector, the perfect solution for high-performance board-to-board connections. Designed for seamless integration in electronic devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability even in demanding environments. With a single row configuration and 67 positions, it offers ample connectivity for your PCBs. The copper alloy contact material and .1 inch pitch guarantee secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component, available now in our extensive product catalog.