725-067-540-101

Heilind Number:EDA725-067-540-101
Manufacturer:EDAC
Manufacturer Number:725-067-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-067-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-067-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. With a sleek black finish and precision-engineered construction, this connector not only ensures a secure and reliable connection but also adds a touch of sophistication to your design. Featuring UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity even in the most demanding environments. Boasting 67 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options while maintaining efficient PCB real estate utilization. Rated for 3A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a testament to both performance and reliability. Upgrade your PCB assembly with the best-in-class Card Edge Connector, where quality meets innovation.