725-067-541-101

Heilind Number:EDA725-067-541-101
Manufacturer:EDAC
Manufacturer Number:725-067-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-067-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-067-541-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 67 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Elevate your electronic setups with this essential component, available now in our lineup of top-quality PCB connectors.