725-067-545-101

Heilind Number:EDA725-067-545-101
Manufacturer:EDAC
Manufacturer Number:725-067-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-067-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-067-545-101

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The single-row configuration with 67 positions and a pitch of .1 inch offers ample connectivity options. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the PCB assembly process. Trust in its quality and precision for seamless board-to-board connections in your projects.