725-068-520-101

Heilind Number:EDA725-068-520-101
Manufacturer:EDAC
Manufacturer Number:725-068-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-068-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-068-520-101

Detailed Description

Introducing the 725-068-520-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless PCB connectivity. Designed in a striking black hue, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a single row configuration and 68 positions, it offers ample connectivity for your applications. The high-quality copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches guarantee optimal signal transmission. Engineered for efficiency, this connector features a straight mount orientation and is capable of handling up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial settings. Upgrade your PCB connections with the 725-068-520-101 and experience seamless performance like never before.