725-068-522-101

Heilind Number:EDA725-068-522-101
Manufacturer:EDAC
Manufacturer Number:725-068-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-068-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-068-522-101

Detailed Description

Introducing the 725-068-522-101 Press-fit Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a single row layout with 68 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this black connector for superior connectivity in your projects.