725-068-522-201

Heilind Number:EDA725-068-522-201
Manufacturer:EDAC
Manufacturer Number:725-068-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-068-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-068-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Featuring a sleek black design, it offers reliable power transfer with an amperage rating of 3 A. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting quality. With two rows and 68 positions, it provides ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component.