725-068-525-101

Heilind Number:EDA725-068-525-101
Manufacturer:EDAC
Manufacturer Number:725-068-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-068-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-068-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for power and data transmission. Boasting a single row configuration with 68 positions, it offers ample connectivity options for your PCBs. The .1 inch pitch and .2 inch row spacing allow for efficient signal transfer. Its straight mount orientation makes installation a breeze. Rated for a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Trust in the quality and performance of our Press-fit Card Edge Connector for all your connectivity needs.