725-068-525-201

Heilind Number:EDA725-068-525-201
Manufacturer:EDAC
Manufacturer Number:725-068-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-068-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-068-525-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its two rows of 68 positions offer ample connectivity options, perfect for a variety of applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Choose this Straight mount orientation connector for seamless integration into your PCB designs. Elevate your connectivity solutions with this essential component.