725-068-540-101

Heilind Number:EDA725-068-540-101
Manufacturer:EDAC
Manufacturer Number:725-068-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-068-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-068-540-101

Detailed Description

Introducing the 725-068-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a compact single-row design and a pitch of .1 inch, it offers easy installation and precise alignment. Crafted with high-quality copper alloy contacts, it ensures efficient conductivity, supporting an amperage of 3A. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both standard and demanding environments. Trust in the 725-068-540-101 for secure and high-speed data transmission in your PCB assemblies.