725-068-540-201

Heilind Number:EDA725-068-540-201
Manufacturer:EDAC
Manufacturer Number:725-068-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-068-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-068-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a double-row layout and 68 positions, it offers ample room for secure and efficient data transmission. The contact material, Copper Alloy, guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a variety of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, perfect for any project requiring seamless card edge connections.