725-068-541-101

Heilind Number:EDA725-068-541-101
Manufacturer:EDAC
Manufacturer Number:725-068-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-068-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-068-541-101

Detailed Description

Enhance connectivity in your electronic devices with our 725-068-541-101 Press-fit Card Edge Connector. Designed for seamless integration into PCBs, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row configuration and 68 positions, it offers ample space for your connections. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your connectivity game with this essential component.