725-068-541-201

Heilind Number:EDA725-068-541-201
Manufacturer:EDAC
Manufacturer Number:725-068-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-068-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-068-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage rating and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of 68 positions each, it ensures reliable contact between cards. The Copper Alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.