725-068-545-101

Heilind Number:EDA725-068-545-101
Manufacturer:EDAC
Manufacturer Number:725-068-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-068-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-068-545-101

Detailed Description

Introducing our 725-068-545-101 Press-fit Card Edge Connector, the durable and efficient solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and compliance with industry standards. With a 3A amperage rating and copper alloy contact material, it guarantees optimal conductivity. The single-row design with 68 positions and a pitch of .1 inch offers versatility and flexibility in PCB layouts. Engineered for convenience, it boasts a straight mount orientation and precise row spacing of .2 inch, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with our premium Card Edge Connector, a essential component for your electronic projects.