725-068-545-201

Heilind Number:EDA725-068-545-201
Manufacturer:EDAC
Manufacturer Number:725-068-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-068-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-068-545-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 68 positions, it offers ample space for your connection needs. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this connector for efficient and secure board-to-board connections in your electronic projects.