725-068-560-201

Heilind Number:EDA725-068-560-201
Manufacturer:EDAC
Manufacturer Number:725-068-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-068-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-068-560-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 68 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal signal transmission, while its straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity requirements. Perfect for use in various electronic devices, it's an essential component for ensuring smooth data and power transmission. Explore our full range of connectors for more options to suit your specific needs.