725-069-520-101

Heilind Number:EDA725-069-520-101
Manufacturer:EDAC
Manufacturer Number:725-069-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-069-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-069-520-101

Detailed Description

Introducing our 725-069-520-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board connectivity in your electronic applications. Designed for maximum performance and reliability, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees optimal conductivity. Featuring a single row configuration with 69 positions and a pitch of .1 inch, it allows for precise and efficient connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our Card Edge Connector for unparalleled quality and dependability in your PCB designs.