725-069-522-101

Heilind Number:EDA725-069-522-101
Manufacturer:EDAC
Manufacturer Number:725-069-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-069-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-069-522-101

Detailed Description

Upgrade your PCB connectivity with our 725-069-522-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability in any environment. With a single row configuration and 69 positions, it offers ample connectivity options. The copper alloy contacts and .1 inch pitch deliver efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Discover the perfect balance of performance and reliability with this essential component for your PCB setups.