725-069-525-101

Heilind Number:EDA725-069-525-101
Manufacturer:EDAC
Manufacturer Number:725-069-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-069-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-069-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously engineered for seamless board-to-board connectivity in electronic systems. Designed for utmost reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission with a low amperage of 3 A. Its precise .1 inch pitch and .2 inch row spacing, along with a single row configuration of 69 positions, offer optimal signal integrity and space efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in the quality and performance of our Press-fit Card Edge Connector for seamless and secure board-level connections. Elevate your electronic designs with this essential component.