725-069-540-101

Heilind Number:EDA725-069-540-101
Manufacturer:EDAC
Manufacturer Number:725-069-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-069-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-069-540-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your PCB setups. With a sleek black finish and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only meets high safety standards but also adds a touch of sophistication to your electronic assemblies. Engineered for optimal performance, it boasts a current rating of 3 A, making it suitable for a wide range of applications. The Copper Alloy contact material ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing accommodate intricate designs with ease. With 69 positions in a single row, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this Card Edge Connector to deliver secure and efficient board-to-board connections, meeting the demands of modern technology with precision and style.