725-069-541-101

Heilind Number:EDA725-069-541-101
Manufacturer:EDAC
Manufacturer Number:725-069-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-069-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-069-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for reliability and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safe and efficient operation. With a single row configuration and 69 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, ensures optimal signal transfer and longevity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Press-fit Card Edge Connector.