725-069-545-101

Heilind Number:EDA725-069-545-101
Manufacturer:EDAC
Manufacturer Number:725-069-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-069-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-069-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 69 positions, it offers ample connectivity options for your PCB layouts. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient assembly. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for demanding industrial environments. Trust in its quality and performance for all your PCB connectivity needs.