725-070-520-101

Heilind Number:EDA725-070-520-101
Manufacturer:EDAC
Manufacturer Number:725-070-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-070-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-070-520-101

Detailed Description

Introducing our 725-070-520-101 Press-fit Card Edge Connector, the epitome of reliability and performance in board-to-board connectivity. Engineered for seamless integration, this connector boasts a sleek black design that not only enhances aesthetics but also signals its durability. You can trust in its ability to deliver a steady amperage of 3A, thanks to its high-quality copper alloy contacts. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures fire safety compliance without compromising on robustness. With 70 positions available in a single row, this connector offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing guarantee precise alignment. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic assembly needs. Upgrade to the 725-070-520-101 and experience seamless connectivity like never before.