725-070-520-201

Heilind Number:EDA725-070-520-201
Manufacturer:EDAC
Manufacturer Number:725-070-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-070-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-070-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers high-speed data transfer across 70 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.