725-070-522-101

Heilind Number:EDA725-070-522-101
Manufacturer:EDAC
Manufacturer Number:725-070-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-070-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-070-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously designed for seamless and reliable connections in electronic applications. Crafted with precision, this connector boasts a sleek black finish and is built to handle up to 3A of current with ease. Its robust housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment. With a single row design and 70 positions, it offers ample connectivity options for your PCB needs. The contact material, a premium Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in our Press-fit Card Edge Connector for superior quality and performance in your electronic assemblies.