725-070-540-101

Heilind Number:EDA725-070-540-101
Manufacturer:EDAC
Manufacturer Number:725-070-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-070-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-070-540-101

Detailed Description

Introducing our 725-070-540-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This connector, with its sleek black design, offers seamless integration into your electronic assemblies. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient power transmission with an amperage rating of 3 A. Featuring a single row layout with 70 positions and a pitch of .1 inches, it allows for precise and secure connections. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for use in various environmental conditions. Whether you're working on industrial machinery or consumer electronics, trust our Card Edge Connector to deliver exceptional performance and longevity. Elevate your PCB connectivity with this essential component.