725-070-540-201

Heilind Number:EDA725-070-540-201
Manufacturer:EDAC
Manufacturer Number:725-070-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-070-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-070-540-201

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power delivery at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise alignment, while the 70 positions cater to a wide range of connectivity needs. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your PCB design with this essential component, a must-have in any tech enthusiast's arsenal.