725-070-541-101

Heilind Number:EDA725-070-541-101
Manufacturer:EDAC
Manufacturer Number:725-070-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-070-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-070-541-101

Detailed Description

Enhance your PCB connectivity with our 725-070-541-101 Press-fit Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in even the most demanding environments. With a high amperage rating of 3 A, it can handle power-intensive applications with ease. Featuring a single row design with 70 positions spaced at .1 inches pitch and .2 inches row spacing, it offers precise and efficient board-to-board connectivity. The copper alloy contacts guarantee optimal signal transmission. Designed for straight mounting orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this high-quality component, available in our extensive lineup of PCB connectors.