725-070-541-201

Heilind Number:EDA725-070-541-201
Manufacturer:EDAC
Manufacturer Number:725-070-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-070-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-070-541-201

Detailed Description

Enhance connectivity in your electronic projects with this Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. The two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide a total of 70 positions for efficient signal transfer. Ideal for board-to-board connections, its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications. Upgrade your connectivity solutions with this essential component.