725-070-545-101

Heilind Number:EDA725-070-545-101
Manufacturer:EDAC
Manufacturer Number:725-070-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-070-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-070-545-101

Detailed Description

Introducing our 725-070-545-101 Press-fit Card Edge Connector, designed for seamless and reliable connectivity in a variety of electronic applications. With a sleek black finish and a single row of 70 positions, this connector offers high performance and versatility. Engineered for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, ensuring optimal conductivity. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and efficiency for your board-to-board connections.