725-071-520-101

Heilind Number:EDA725-071-520-101
Manufacturer:EDAC
Manufacturer Number:725-071-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-071-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-071-520-101

Detailed Description

Introducing our 725-071-520-101 Press-fit Card Edge Connector, the sleek and reliable solution for seamless board-to-board PCB connections. Designed in a striking black hue, this connector boasts a single row configuration with 71 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees both durability and excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Whether you're a tech enthusiast, DIY enthusiast, or professional engineer, this connector is a must-have for your electronic projects. Upgrade your connectivity game with our cutting-edge Card Edge Connector.