725-071-522-101

Heilind Number:EDA725-071-522-101
Manufacturer:EDAC
Manufacturer Number:725-071-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-071-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-071-522-101

Detailed Description

Enhance your PCB connectivity with our 725-071-522-101 Press-fit Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 71 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation and 3A amperage rating for consistent performance in your projects. Upgrade your connectivity solutions with this essential component from our extensive range of high-quality connectors.