725-071-525-101

Heilind Number:EDA725-071-525-101
Manufacturer:EDAC
Manufacturer Number:725-071-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-071-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-071-525-101

Detailed Description

Introducing our 725-071-525-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sleek black exterior that not only enhances aesthetics but also ensures durability. With a current rating of 3 A, it provides ample power for your applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees safety and compliance with industry standards. Featuring a single row design with 71 positions, it offers versatile connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are guaranteed. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in our product to deliver exceptional performance and reliability in your board-to-board PCB connections.