725-071-540-101

Heilind Number:EDA725-071-540-101
Manufacturer:EDAC
Manufacturer Number:725-071-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-071-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-071-540-101

Detailed Description

Introducing our 725-071-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a pitch of .1 inches and features 71 positions in a single row, allowing for high-density PCB layouts. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance even in demanding environments. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees stable and secure connectivity. Whether for industrial machinery, telecommunications systems, or automotive applications, this black-colored connector offers exceptional quality and precision. Trust in its straight mount orientation and .2-inch row spacing for easy installation and maintenance. Elevate your electronic designs with this essential component, a testament to our commitment to innovation and excellence.