725-071-541-101

Heilind Number:EDA725-071-541-101
Manufacturer:EDAC
Manufacturer Number:725-071-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-071-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-071-541-101

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic applications. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures optimal performance and durability. Featuring a single row configuration with 71 positions and a .1 inch pitch, it offers efficient signal transmission. The black color adds a sleek and professional touch to any PCB assembly. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial environments. Its straight mount orientation and .2 inch row spacing make installation easy and convenient. Trust in the reliability and efficiency of this essential component for your electronic connectivity needs.