725-071-545-101

Heilind Number:EDA725-071-545-101
Manufacturer:EDAC
Manufacturer Number:725-071-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-071-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-071-545-101

Detailed Description

Experience seamless connectivity with our 725-071-545-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 71 positions, it offers ample connectivity possibilities. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating. Elevate your connectivity solutions with this essential component.