725-072-520-101

Heilind Number:EDA725-072-520-101
Manufacturer:EDAC
Manufacturer Number:725-072-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-072-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-072-520-101

Detailed Description

Introducing the 725-072-520-101 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector offers reliable performance in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures secure and low-resistance connections. Featuring a single row design with 72 positions, it's perfect for high-density applications. The straight mount orientation and row spacing of .2 inch make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring precision and durability. Upgrade your connectivity with the 725-072-520-101 Card Edge Connector.