725-072-520-201

Heilind Number:EDA725-072-520-201
Manufacturer:EDAC
Manufacturer Number:725-072-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-072-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-072-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration into your electronic systems. This sleek black connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of high-quality Copper Alloy contacts set at a .1-inch pitch and .2-inch row spacing, it offers efficient signal transfer across its 72 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal performance in your electronic setups.