725-072-522-201

Heilind Number:EDA725-072-522-201
Manufacturer:EDAC
Manufacturer Number:725-072-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-072-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-072-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features two rows of 72 positions, offering reliable and efficient performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. With a pitch of .1 in and row spacing of .2 in, it guarantees precise alignment on your board. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your setup with this high-quality connector, perfect for Board To Board PCB connections.