725-072-525-101

Heilind Number:EDA725-072-525-101
Manufacturer:EDAC
Manufacturer Number:725-072-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-072-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-072-525-101

Detailed Description

Enhance your PCB connectivity with our 725-072-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a robust amperage rating of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable and durable connections. With a single row configuration, 72 positions, and a pitch of .1 inches, it offers optimal space-saving solutions. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure board-to-board PCB connections in various industries.