725-072-540-101

Heilind Number:EDA725-072-540-101
Manufacturer:EDAC
Manufacturer Number:725-072-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-072-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-072-540-101

Detailed Description

Introducing our 725-072-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures optimal conductivity and longevity. With a high amperage rating of 3 A, it is capable of handling power-intensive applications with ease. Boasting a single row design with 72 positions spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers efficient and space-saving connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this black-colored connector for secure and high-performance connections in your PCB designs.