725-072-540-201

Heilind Number:EDA725-072-540-201
Manufacturer:EDAC
Manufacturer Number:725-072-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-072-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-072-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for reliable and efficient performance. In sleek black, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in diverse operating environments. With two rows and a total of 72 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it delivers consistent power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connections. Discover the perfect balance of performance and quality in our Card Edge Connector.