725-072-541-101

Heilind Number:EDA725-072-541-101
Manufacturer:EDAC
Manufacturer Number:725-072-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-072-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-072-541-101

Detailed Description

Upgrade your PCB connectivity with our 725-072-541-101 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 72 positions, it offers ample connectivity options. The copper alloy contact material and .1 inch pitch deliver optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this connector for seamless board-to-board connections in your projects.