725-072-541-201

Heilind Number:EDA725-072-541-201
Manufacturer:EDAC
Manufacturer Number:725-072-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-072-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-072-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector ensures secure and efficient power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability. With two rows and a total of 72 positions, it offers ample room for your connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high performance and quality engineering for your connectivity needs.